Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No1EDI30XXASEVALBOARDTOBO1
Order Code3879734
Also Known AsSP005562683, 1EDI30XXAS EVALBOARD
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €97.500 |
Price for:Each
Minimum: 1
Multiple: 1
€97.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDI30XXASEVALBOARDTOBO1
Order Code3879734
Also Known AsSP005562683, 1EDI30XXAS EVALBOARD
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core Number1EDI302xAS / 1EDI303xAS
Kit Application TypePower Management
Application Sub TypeGate Driver
Kit ContentsEval Board 1EDI302xAS / 1EDI303xAS
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1EDI30XXASEVALBOARDTOBO1 is a EiceDRIVER™ 1EDI30xxAS evaluation board. EiceDRIVER™ gate driver 1EDI302xAS/1EDI303xAS evaluation board is a versatile evaluation platform for the EiceDRIVER™ gate driver 1EDI302xAS/1EDI303xAS family. EiceDRIVER™ gate driver 1EDI302xAS/1EDI303xAS is a high voltage IGBT/SiC-MOSFET driver for automotive motor drives with a power above 5KW. The device is based on Infineon's Coreless Transformer (CT) technology, providing galvanic insulation between the low voltage domain and the high voltage domain.
- Single channel isolated IGBT/SiC-MOSFET driver for IGBT/SiC-MOSFET power switches up to 1200 V
- 11.5 A peak current rail-to-rail output
- DESAT protection
- Active miller clamp
- ASC pin for PMSM motor drive application
- Integrated protection features
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Eval Board 1EDI302xAS / 1EDI303xAS
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
1EDI302xAS / 1EDI303xAS
Application Sub Type
Gate Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24