Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No1EDN7136GXTMA1
Order Code3886350
Also Known AsSP005422700, 1EDN7136G
Technical Datasheet
7.985 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.372 |
10+ | €0.261 |
100+ | €0.224 |
500+ | €0.220 |
1000+ | €0.215 |
2500+ | €0.211 |
5000+ | €0.207 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDN7136GXTMA1
Order Code3886350
Also Known AsSP005422700, 1EDN7136G
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side or Low Side
Power Switch TypeGaN HEMT, MOSFET
No. of Pins10Pins
IC Case / PackageVSON
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current1A
Sink Current1A
Supply Voltage Min4.2V
Supply Voltage Max11V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay105ns
Output Delay105ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side or Low Side
No. of Pins
10Pins
IC Mounting
Surface Mount
Source Current
1A
Supply Voltage Min
4.2V
Operating Temperature Min
-40°C
Input Delay
105ns
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
-
Power Switch Type
GaN HEMT, MOSFET
IC Case / Package
VSON
Input Type
Inverting, Non-Inverting
Sink Current
1A
Supply Voltage Max
11V
Operating Temperature Max
125°C
Output Delay
105ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability