Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No1EDN7511BXUSA1
Order Code2986398
Product RangeEiceDRIVER 1EDN
Also Known As1EDN7511B, SP001891288
Technical Datasheet
4.915 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.543 |
| 10+ | €0.403 |
| 100+ | €0.315 |
| 500+ | €0.279 |
| 1000+ | €0.269 |
| 2500+ | €0.246 |
| 5000+ | €0.222 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDN7511BXUSA1
Order Code2986398
Product RangeEiceDRIVER 1EDN
Also Known As1EDN7511B, SP001891288
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeGaN HEMT, IGBT, MOSFET
No. of Pins6Pins
IC Case / PackageSOT-23
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current4A
Sink Current8A
Supply Voltage Min4.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay19ns
Output Delay19ns
Product RangeEiceDRIVER 1EDN
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1EDN7511BXUSA1 is an EiceDRIVER™ single-channel low-side gate driver IC. The pinout meets de-facto industry standards. This is made to drive logic and normal-level MOSFETs like OptiMOS™ and CoolMOS™, and GaN HEMT device. The application includes switch-mode power supplies (SMPS), power factor correction systems, DC-DC power converters, low-voltage drives and power tools, industrial power supply (SMPS, UPS), EV off-board chargers, solar micro-inverters, solar optimizers.
- 4.2V/3.9V UVLO ON/OFF, separated source and sink output configuration
- High level (sourcing) output current is 4.0A typ, low level (sinking) output current is -8.0A typ
- Input to output propagation delay is 19ns typ (CLOAD= 1.8nF, VVDD= 12V)
- 5A reverse current robustness, -10V input voltage robustness
- Qualified for industrial applications according to JEDEC
- Supply voltage range from 4.5 to 20V (min defined by UVLO)
- Input voltage robustness is -10V, 5A reverse current robustness
- VDD quiescent current is 0.4mA typ (OUT=high, VVDD= 12V, VVDD= 12V, TJ=25°C)
- Rise time is 6.5ns typ (CLOAD= 1.8nF, VVDD= 12V), fall time is 4.5ns typ (CLOAD= 1.8nF, VVDD= 12V)
- PG-SOT23-6 package, junction temperature range from -40 to 150°C
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
6Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
19ns
Product Range
EiceDRIVER 1EDN
MSL
MSL 3 - 168 hours
Gate Driver Type
Non-Isolated
Power Switch Type
GaN HEMT, IGBT, MOSFET
IC Case / Package
SOT-23
Input Type
Inverting, Non-Inverting
Sink Current
8A
Supply Voltage Max
20V
Operating Temperature Max
150°C
Output Delay
19ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
Product traceability