Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No1EDN8511BXUSA1
Order Code4384074
Also Known As1EDN8511B, SP001891284
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.245 |
| 9000+ | €0.233 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€735.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDN8511BXUSA1
Order Code4384074
Also Known As1EDN8511B, SP001891284
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeGaN HEMT, IGBT, MOSFET
No. of Pins6Pins
IC Case / PackageSOT-23
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current4A
Sink Current8A
Supply Voltage Min4.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay19ns
Output Delay19ns
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1EDN8511BXUSA1 is an EiceDRIVER™ gate-driver IC. The pinout meets de facto industry standards. It is made to drive logic and normal-level MOSFETs like OptiMOS™ and CoolMOS™, and GaN HEMT devices. Applications include switch-mode power supplies (SMPS), power factor correction systems, DC-DC power converters, low-voltage drives and power tools, industrial power supply (SMPS, UPS), EV off-board chargers, solar micro-inverters, solar optimizers.
- VVDD supply voltage range from 4.5V to 20V
- VDD quiescent current is 0.4mA typical at (OUT = high, VVDD= 12V)
- 5A reverse current robustness, 4.2V and 8V UVLO options
- Input to output propagation delay is 19ns typical at (CLOAD= 1.8nF, VVDD= 12V)
- Rise time is 6.5ns typical at (CLOAD= 1.8nF, VVDD= 12V)
- Fall time is 4.5ns typical at (CLOAD= 1.8nF, VVDD= 12V)
- 8V/7V UVLO ON/OFF, separated source and sink output configuration
- High level (sourcing) output current is 4A typ, low level (sinking) output current is -8A typ
- Junction temperature range from -40°C to 150°C
- PG-SOT23-6 package
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
6Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
19ns
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
GaN HEMT, IGBT, MOSFET
IC Case / Package
SOT-23
Input Type
Inverting, Non-Inverting
Sink Current
8A
Supply Voltage Max
20V
Operating Temperature Max
150°C
Output Delay
19ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
Product traceability