Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No1EDU20I12SVXUMA1
Order Code3407313
Product RangeEiceDRIVER 1EDS-SRC
Also Known As1EDU20I12SV, SP001689604
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part No1EDU20I12SVXUMA1
Order Code3407313
Product RangeEiceDRIVER 1EDS-SRC
Also Known As1EDU20I12SV, SP001689604
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeIGBT, MOSFET
No. of Pins36Pins
IC Case / PackageHSOIC
IC MountingSurface Mount
Input Type-
Source Current-
Sink Current-
Supply Voltage Min4.85V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay500ns
Output Delay485ns
Product RangeEiceDRIVER 1EDS-SRC
Qualification-
Alternatives for 1EDU20I12SVXUMA1
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
36Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4.85V
Operating Temperature Min
-40°C
Input Delay
500ns
Product Range
EiceDRIVER 1EDS-SRC
MSL
MSL 3 - 168 hours
Gate Driver Type
Isolated
Power Switch Type
IGBT, MOSFET
IC Case / Package
HSOIC
Input Type
-
Sink Current
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
485ns
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability