Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No2ED1324S12PXUMA1
Order Code4588975
Also Known As2ED1324S12P, SP005401743
Technical Datasheet
815 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.490 |
10+ | €3.480 |
25+ | €3.190 |
50+ | €3.110 |
100+ | €3.030 |
250+ | €2.930 |
500+ | €2.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No2ED1324S12PXUMA1
Order Code4588975
Also Known As2ED1324S12P, SP005401743
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT, SiC MOSFET
No. of Pins20Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeLogic
Source Current2.3A
Sink Current-2.3A
Supply Voltage Min13V
Supply Voltage Max25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay500ns
Output Delay500ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
20Pins
IC Mounting
Surface Mount
Source Current
2.3A
Supply Voltage Min
13V
Operating Temperature Min
-40°C
Input Delay
500ns
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT, SiC MOSFET
IC Case / Package
SOIC
Input Type
Logic
Sink Current
-2.3A
Supply Voltage Max
25V
Operating Temperature Max
125°C
Output Delay
500ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability