Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No2ED2108S06FXUMA1
Order Code3282252
Also Known As2ED2108S06F, SP001710054
Technical Datasheet
4.450 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.895 |
10+ | €0.741 |
50+ | €0.685 |
100+ | €0.582 |
250+ | €0.550 |
500+ | €0.528 |
1000+ | €0.501 |
2500+ | €0.447 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No2ED2108S06FXUMA1
Order Code3282252
Also Known As2ED2108S06F, SP001710054
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT, MOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current290mA
Sink Current700mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay200ns
Output Delay200ns
Product Range-
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Half Bridge
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
290mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
200ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
700mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
200ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
Product traceability