Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.540 |
7500+ | €0.523 |
Product Information
Product Overview
2EDL05N06PFXUMA1 is a 600V half-bridge gate driver with an integrated bootstrap diode. The Schmitt trigger logic inputs are compatible with standard CMOS or LSTTL logic down to 3.3V. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V. Additionally, the offline clamping function provides inherent protection of the parasitic turn-on by floating gate conditions when IC is not supplied. The application includes motor drives, general purpose inverters, refrigeration compressors, home appliances, half-bridge and full-bridge converters in offline AC-DC power supplies for telecom and lighting.
- Infineon thin-film-SOI-technology, fully operational to +600V
- Floating channel designed for bootstrap operation, dV/dt immune ±50V
- Integrated ultra-fast, low RDS(ON) bootstrap diode
- Gate drive supply range from 10V to 20V, undervoltage lockout for both channels
- 3.3V, 5V and 15V input logic compatible
- Input bias current is 35µA typical at (VLIN = 3.3V)
- Bootstrap diode resistance is 36 ohm typical at (VF1 = 4V, VF2 = 5V)
- Turn-on rise time is 48ns typical at (VLIN/HIN = 0 or 3.3V, CL = 1nF)
- Turn-off fall time is 37ns typical at (VLIN/HIN = 0 or 3.3V, CL = 1nF)
- Ambient temperature range from -40°C to 125°C, DSO-8 package
Technical Specifications
2Channels
Half Bridge
8Pins
Surface Mount
-
10V
-40°C
310ns
-
No SVHC (21-Jan-2025)
-
MOSFET
DSO
Non-Inverting
-
17.5V
95°C
300ns
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate