Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No2EDL23I06PJXUMA1
Order Code2532485
Also Known As2EDL23I06PJ, SP001080086
Technical Datasheet
31.592 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.890 |
10+ | €1.430 |
50+ | €1.310 |
100+ | €1.090 |
250+ | €1.040 |
500+ | €1.000 |
1000+ | €0.975 |
2500+ | €0.857 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No2EDL23I06PJXUMA1
Order Code2532485
Also Known As2EDL23I06PJ, SP001080086
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT
No. of Pins14Pins
IC Case / PackageDSO
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current2.3A
Sink Current2.3A
Supply Voltage Min13V
Supply Voltage Max17.5V
Operating Temperature Min-40°C
Operating Temperature Max95°C
Input Delay420ns
Output Delay400ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
14Pins
IC Mounting
Surface Mount
Source Current
2.3A
Supply Voltage Min
13V
Operating Temperature Min
-40°C
Input Delay
420ns
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
-
Power Switch Type
IGBT
IC Case / Package
DSO
Input Type
Non-Inverting
Sink Current
2.3A
Supply Voltage Max
17.5V
Operating Temperature Max
95°C
Output Delay
400ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
Product traceability