Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No2EDL23N06PJXUMA1
Order Code4384080
Also Known As2EDL23N06PJ, SP001080088
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.933 |
7500+ | €0.914 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€2,332.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No2EDL23N06PJXUMA1
Order Code4384080
Also Known As2EDL23N06PJ, SP001080088
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins14Pins
IC Case / PackageDSO
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1.8A
Sink Current2.3A
Supply Voltage Min10V
Supply Voltage Max17.5V
Operating Temperature Min-40°C
Operating Temperature Max95°C
Input Delay310ns
Output Delay300ns
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
14Pins
IC Mounting
Surface Mount
Source Current
1.8A
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
310ns
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
DSO
Input Type
Non-Inverting
Sink Current
2.3A
Supply Voltage Max
17.5V
Operating Temperature Max
95°C
Output Delay
300ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000298
Product traceability