Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No6ED003L02F2XUMA1
Order Code2532494RL
Also Known As6ED003L02-F2, SP000919390
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€4,025.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part No6ED003L02F2XUMA1
Order Code2532494RL
Also Known As6ED003L02-F2, SP000919390
Technical Datasheet
No. of Channels6Channels
Gate Driver Type-
Driver ConfigurationFull Bridge
Power Switch TypeIGBT
No. of Pins28Pins
IC Case / PackageTSSOP
IC MountingSurface Mount
Input TypeInverting
Source Current-
Sink Current-
Supply Voltage Min13V
Supply Voltage Max17.5V
Operating Temperature Min-40°C
Operating Temperature Max95°C
Input Delay530ns
Output Delay490ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
6Channels
Driver Configuration
Full Bridge
No. of Pins
28Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
13V
Operating Temperature Min
-40°C
Input Delay
530ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
IGBT
IC Case / Package
TSSOP
Input Type
Inverting
Sink Current
-
Supply Voltage Max
17.5V
Operating Temperature Max
95°C
Output Delay
490ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000107
Product traceability