Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoAUIR3242BOARDUNIDIRTOBO1
Order Code3514652
Also Known AsSP005403624, AUIR3242 BOARD UNIDIR
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €153.770 |
Price for:Each
Minimum: 1
Multiple: 1
€153.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIR3242BOARDUNIDIRTOBO1
Order Code3514652
Also Known AsSP005403624, AUIR3242 BOARD UNIDIR
Kit Application TypePower Management - Battery
Application Sub TypeBattery Disconnect Switch
Silicon Core NumberAUIR3242
Silicon ManufacturerInfineon
Kit ContentsDemo Board AUIR3242
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- SBS (Smart Battery Switch) nextGen demonstrator board
- Based on the AUIR3242S Gate Diver and IPLU300N04S4-R8 OptiMOS-T2 MOSFETs
- Static currents up to 300A
- Capable of 1800A starter currents
- Active or passive freewheeling concept
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
AUIR3242
Kit Contents
Demo Board AUIR3242
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Battery Disconnect Switch
Silicon Manufacturer
Infineon
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84732910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24