Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoAUIRF7103QTR
Order Code1909584
Also Known AsSP001517980
Technical Datasheet
17.345 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1.440 |
10+ | €1.170 |
100+ | €1.100 |
500+ | €0.878 |
1000+ | €0.781 |
5000+ | €0.728 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRF7103QTR
Order Code1909584
Also Known AsSP001517980
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel50V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel3A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.13ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2.4W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product Range-
Qualification-
Alternatives for AUIRF7103QTR
1 Product Found
Product Overview
The AUIRF7103Q is a 50V dual N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using advanced planar technology. The automotive MOSFET offers benchmark figure of merit performance and their design optimized to address key applications such as electric power steering, injection, micro hybrid and HEV.
- 175°C Operating temperature
- Dynamic dV/dt rating
- Automotive qualified
Applications
Automotive
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
Drain Source Voltage Vds N Channel
50V
Continuous Drain Current Id N Channel
3A
Drain Source On State Resistance N Channel
0.13ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2.4W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability