Print Page
Image is for illustrative purposes only. Please refer to product description.
8.655 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.175 |
| 10+ | €0.117 |
| 100+ | €0.0893 |
| 500+ | €0.0774 |
| 1000+ | €0.0739 |
| 5000+ | €0.0694 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR6406WH6327XTSA1
Order Code4229016
Technical Datasheet
Diode ConfigurationSingle Pair Common Anode
Resistance @ If2.2ohm
Reverse Voltage150V
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode Capacitance0.65pF
Forward Current100mA
Operating Temperature Max125°C
Forward Voltage820mV
Power Dissipation250mW
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Single Pair Common Anode
Reverse Voltage
150V
No. of Pins
3 Pin
Forward Current
100mA
Forward Voltage
820mV
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Resistance @ If
2.2ohm
Diode Case Style
SOT-323
Diode Capacitance
0.65pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability