Print Page
7.536 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.143 |
10+ | €0.0859 |
100+ | €0.0668 |
500+ | €0.063 |
1000+ | €0.0601 |
5000+ | €0.0544 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAR9002ELE6327XTMA1
Order Code2725720
Product RangeBAR90
Also Known AsBAR 90-02EL E6327, SP001114994
Technical Datasheet
Diode ConfigurationSingle
Resistance @ If0.8ohm
Reverse Voltage80V
Diode Case StyleTSLP-2-19
No. of Pins2 Pin
Diode Capacitance0.25pF
Forward Current100mA
Operating Temperature Max125°C
Forward Voltage1V
Power Dissipation250mW
Diode MountingSurface Mount
Product RangeBAR90
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Single
Reverse Voltage
80V
No. of Pins
2 Pin
Forward Current
100mA
Forward Voltage
1V
Diode Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Resistance @ If
0.8ohm
Diode Case Style
TSLP-2-19
Diode Capacitance
0.25pF
Operating Temperature Max
125°C
Power Dissipation
250mW
Product Range
BAR90
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability