Print Page
26.689 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.217 |
10+ | €0.0889 |
100+ | €0.0573 |
500+ | €0.0464 |
1000+ | €0.0435 |
5000+ | €0.0326 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAS16E6327HTSA1
Order Code1056496
Product RangeBAS16
Also Known AsBAS 16 E6327, SP000010203
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage85V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current4.5A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAS16
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAS16 from Infineon is surface mount unidirectional silicon switching diode in SOT-23 package. This diode features single configuration.
- Automotive grade AEC-Q101 qualified
- Peak reverse voltage of 85V
- Power dissipation is 370mW
- Operating junction temperature of 150°C
- Forward voltage of 1.2V at IF 150mA
- Non repetitive peak forward surge current 4.5A
- Reverse recovery time of 4ns
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAS16
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
85V
Forward Voltage Max
1V
Forward Surge Current
4.5A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for BAS16E6327HTSA1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability