Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBAT6202VH6327XTSA1
Order Code2725714
Also Known AsBAT 62-02V H6327, SP001179612
Technical Datasheet
11.985 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.436 |
10+ | €0.261 |
100+ | €0.124 |
500+ | €0.121 |
1000+ | €0.118 |
5000+ | €0.0978 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT6202VH6327XTSA1
Order Code2725714
Also Known AsBAT 62-02V H6327, SP001179612
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage40V
Forward Current20mA
Forward Voltage1V
Diode Capacitance0.35pF
Diode Case StyleSC-79
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BAT6202VH6327XTSA1 is a silicon Schottky diode in a 2 pin SC79 package.
- Low barrier diode for detectors up to GHz frequencies
- 40V diode reverse voltage
- 20mA forward current
- 100W power dissipation
- 150 °C maximum junction temperature
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Diode Configuration
Single
Forward Current
20mA
Diode Capacitance
0.35pF
No. of Pins
2 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Reverse Voltage
40V
Forward Voltage
1V
Diode Case Style
SC-79
Diode Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002