Print Page
3.634 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | €0.419 |
10+ | €0.287 |
100+ | €0.123 |
500+ | €0.119 |
1000+ | €0.0877 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBB639E7904HTSA1
Order Code2443453
Product RangeBB639
Also Known AsBB 639 E7904 , SP000010401
Technical Datasheet
Capacitance40pF
Forward Current Max20mA
Reverse Voltage30V
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2 Pin
Diode MountingSurface Mount
Product RangeBB639
SVHCNo SVHC (17-Dec-2015)
Product Overview
The BB 639 E7904 is a Silicon Variable Capacitance Diode with single configuration. It is suitable for tuning of extended frequency band in VHF TV/VTR tuners. It has an excellent uniformity and matching due to in-line matching assembly procedure.
- High capacitance ratio
- Low series inductance
- Low series resistance
- -55 to 150°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Capacitance
40pF
Reverse Voltage
30V
Diode Case Style
SOD-323
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2015)
Forward Current Max
20mA
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
BB639
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005