Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBB844E6327HTSA1
Order Code2780787
Also Known AsBB 844 E6327, SP000013388
Technical Datasheet
9.550 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.505 |
10+ | €0.307 |
100+ | €0.205 |
500+ | €0.154 |
1000+ | €0.136 |
5000+ | €0.0963 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBB844E6327HTSA1
Order Code2780787
Also Known AsBB 844 E6327, SP000013388
Technical Datasheet
Capacitance45pF
Forward Current Max50mA
Reverse Voltage18V
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
45pF
Reverse Voltage
18V
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Forward Current Max
50mA
Operating Temperature Max
150°C
No. of Pins
3 Pin
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability