Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
9000+ | €0.117 |
27000+ | €0.115 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 9000
€1,053.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBBY5602VH6327XTSA1
Order Code4384053
Technical Datasheet
Capacitance43pF
Forward Current Max20mA
Reverse Voltage10V
Operating Temperature Max150°C
Diode Case StyleSC-79
No. of Pins2 Pin
Diode MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
43pF
Reverse Voltage
10V
Diode Case Style
SC-79
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Forward Current Max
20mA
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability