Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFP520H6327XTSA1
Order Code2726098
Also Known AsBFP 520 H6327, SP000745280
Technical Datasheet
Packaging Options
865 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.475 |
10+ | €0.394 |
100+ | €0.269 |
500+ | €0.194 |
1000+ | €0.151 |
5000+ | €0.139 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFP520H6327XTSA1
Order Code2726098
Also Known AsBFP 520 H6327, SP000745280
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max2.5V
Transition Frequency45GHz
Power Dissipation125mW
Continuous Collector Current50mA
Transistor Case StyleSOT-343
No. of Pins4Pins
DC Current Gain hFE Min70hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
45GHz
Continuous Collector Current
50mA
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
2.5V
Power Dissipation
125mW
Transistor Case Style
SOT-343
DC Current Gain hFE Min
70hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
Product traceability