Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBFQ19SH6327XTSA1
Order Code2726101
Also Known AsBFQ 19S H6327, SP001125294
Technical Datasheet
1.070 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.506 |
10+ | €0.333 |
100+ | €0.278 |
500+ | €0.254 |
1000+ | €0.244 |
5000+ | €0.229 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFQ19SH6327XTSA1
Order Code2726101
Also Known AsBFQ 19S H6327, SP001125294
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max15V
Transition Frequency5.5GHz
Power Dissipation1W
Continuous Collector Current120mA
Transistor Case StyleSOT-89
No. of Pins3Pins
DC Current Gain hFE Min70hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Low noise silicon bipolar RF transistor for low noise, low distortion broadband amplifiers in antenna and telecommunications systems up to 1.5GHz.
- Qualification report according to AEC-Q101
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
5.5GHz
Continuous Collector Current
120mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
15V
Power Dissipation
1W
Transistor Case Style
SOT-89
DC Current Gain hFE Min
70hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability