Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 15000+ | €0.198 |
| 45000+ | €0.194 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
€2,970.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA725L6E6327FTSA1
Order Code4384110
Technical Datasheet
Frequency Min1.55GHz
Frequency Max1.615GHz
Gain20dB
Noise Figure Typ0.65dB
RF IC Case StyleDFN
No. of Pins6Pins
Supply Voltage Min1.5V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BGA725L6E6327FTSA1 is a front-end low noise amplifier for global navigation satellite systems (GNSS) from 1550MHz to 1615MHz like GPS, GLONASS, beidou, galileo and others. The LNA provides 20.0dB gain and 0.65dB noise figure at a current consumption of 3.6mA in the application configuration. The BGA725L6 is based upon infineon technologies‘ B7HF silicon germanium technology. It operates from 1.5V to 3.6V supply voltage.
- Supply voltage range from 1.5V to 3.6V, digital on/off switch (1V logic high level)
- B7HF silicon germanium technology, RF output internally matched to 50 ohm
- Only 1 external SMD component necessary, 2kV HBM ESD protection (including AI-pin)
- Insertion power gain is 20dB typical at (TA = 25°C, VCC = 1.8V, VPON, ON = 1.8V)
- Supply current is 3.6mA typical at (ON-mode, TA = 25°C, VCC = 1.8V, VPON, ON = 1.8V)
- Noise figure is 0.65dB typical at (ZS = 50 ohm, TA = 25°C, VCC = 1.8V, VPON, ON = 1.8V)
- Inband input 3rd-order intercept point is -6dBm typ at (f1 = 1575MHz, f2 = f1 +/-1MHz)
- Power gain settling time is 5μs typical at (OFF- to ON-mode, TA = 25°C, VCC = 1.8V)
- Input return loss is 14dB typical at (TA = 25°C, VCC = 1.8V, VPON, ON = 1.8V)
- Ambient temperature range from -40°C to 85°C, TSLP-6-2 package
Technical Specifications
Frequency Min
1.55GHz
Gain
20dB
RF IC Case Style
DFN
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
1.615GHz
Noise Figure Typ
0.65dB
No. of Pins
6Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006