Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGA9H1BN6327XTSA1
Order Code3922529
Also Known AsSP002367716, BGA 9H1BN6 E6327
Technical Datasheet
9.640 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.561 |
| 10+ | €0.546 |
| 100+ | €0.531 |
| 500+ | €0.516 |
| 1000+ | €0.506 |
| 2500+ | €0.495 |
| 5000+ | €0.485 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA9H1BN6327XTSA1
Order Code3922529
Also Known AsSP002367716, BGA 9H1BN6 E6327
Technical Datasheet
Frequency Min2.3GHz
Frequency Max2.7GHz
Gain20.3dB
Noise Figure Typ0.6dB
RF IC Case StyleTSNP
No. of Pins6Pins
Supply Voltage Min1.1V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
2.3GHz
Gain
20.3dB
RF IC Case Style
TSNP
Supply Voltage Min
1.1V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Frequency Max
2.7GHz
Noise Figure Typ
0.6dB
No. of Pins
6Pins
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability