Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGA9V1MN9E6327XTSA1
Order Code3768885
Also Known AsSP002367704, BGA 9V1MN9 E6327
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.000 |
| 10+ | €0.772 |
| 100+ | €0.669 |
| 500+ | €0.603 |
| 1000+ | €0.556 |
| 2500+ | €0.517 |
| 5000+ | €0.491 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA9V1MN9E6327XTSA1
Order Code3768885
Also Known AsSP002367704, BGA 9V1MN9 E6327
Technical Datasheet
Frequency Min3.3GHz
Frequency Max4.2GHz
Gain21dB
Noise Figure Typ0.75dB
RF IC Case StyleTSNP
No. of Pins9Pins
Supply Voltage Min1.1V
Supply Voltage Max2V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
3.3GHz
Gain
21dB
RF IC Case Style
TSNP
Supply Voltage Min
1.1V
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
4.2GHz
Noise Figure Typ
0.75dB
No. of Pins
9Pins
Supply Voltage Max
2V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability