Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
7500+ | €0.493 |
22500+ | €0.475 |
Price for:Each (Supplied on Full Reel)
Minimum: 7500
Multiple: 7500
€3,697.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGB741L7ESDE6327XTSA1
Order Code4318880
Technical Datasheet
Frequency Min30MHz
Frequency Max5GHz
Gain19dB
Noise Figure Typ1dB
RF IC Case StyleTSLP-7-1
No. of Pins7Pins
Supply Voltage Min1.8V
Supply Voltage Max4V
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BGB741L7ESDE6327XTSA1 is a high-performance broadband low-noise amplifier (LNA) MMIC based on Infineon’s silicon germanium carbon (SiGe:C) bipolar technology. It is used in applications such as satellite navigation systems (e.g. GPS, GLONASS, BeiDou, Galileo), wireless communications: WLAN 2.4GHz and 5-6GHz bands, broadband LTE or WiMAX LNA, ISM applications like RKE and smart meter, as well as for emerging wireless applications such as DVB-Terrestrial.
- Integrated ESD protection: 2KV HBM at all pins
- Supply voltage range from 1.8V to 4V, high RF input power robustness of 20dBm
- Minimum noise figure is 1.05dB typical at (IC = 6mA, VC = 3V, f = 150MHz)
- Transducer gain is 19dB typical at (IC = 6mA, VC = 3V, f = 150MHz)
- Input 1dB gain compression point is -5.5dBm typical at (ICq = 6mA, VC = 3V, f = 150MHz)
- Input return loss is 14dB typical at (IC = 6mA, VC = 3V, f = 150MHz)
- Output return loss is 12.5dB typical at (IC = 6mA, VC = 3V, f = 150MHz)
- Supply current in on-mode is 5.5mA typical at (VCC = 3V, TA = 25°C)
- Operating temperature range from -55°C to 150°C
- TSLP-7-1 package
Technical Specifications
Frequency Min
30MHz
Gain
19dB
RF IC Case Style
TSLP-7-1
Supply Voltage Min
1.8V
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
5GHz
Noise Figure Typ
1dB
No. of Pins
7Pins
Supply Voltage Max
4V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability