
Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.328 |
10+ | €0.281 |
100+ | €0.241 |
500+ | €0.208 |
1000+ | €0.193 |
5000+ | €0.173 |
10000+ | €0.170 |
Product Information
Product Overview
BGS12WN6E6327XTSA1 is a broadband SPDT RF switch suitable for various wireless systems. Its high linearity performance and low insertion loss make it an ideal choice for switching transmit signals, e.g., as Tx\Rx switch or as antenna diversity switch. The integrated on-chip CMOS logic allows direct connection to a digital control pin, eliminating the need for extra interface circuitry, thereby simplifying system design, and reducing component count. The isolated port is a reflective short. The device’s flexible voltage supply and control enable easy adaptation to diverse applications and use cases. Housed in a miniature package, this device is particularly well-suited for applications where PCB space is critical, allowing for optimal utilization of available board real estate. Antenna selection and switching of transmit signals (Tx/Rx) in IEEE 802.11a/b/g/n/ac/ax WLAN Networks, Bluetooth (up to 6.0), ultra-wide-band (UWB IEEE 802.15.4), cellular applications (up to 6G).
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
- Low insertion loss and high port to port isolation up to 9GHz
- Low current consumption, fast switching speed
- No DC blocking capacitors required if no DC applied on RF lines
- Supply voltage range from 1.65 to 3.6V at TA=-40°C to +85°C
- Supply current is 63µA typ at TA=25°C, VDD=1.8V, VCtrl=-0.3V to 0.45V and 1.35V to 1.8V
- Control current is 2nA typ at TA=-40°C to +85°C, VDD=1.65V to 3.6V
- 30dBm RF i/p power at all RF port (TA=25°C, duty cycle <= 1%, VDD=1.65V to 3.6V, VSWR 1:1/Z0=50 ohm)
- PG-TSNP-6-10 package
- Ambient temperature range from -40 to 85°C
Warnings
Stresses above the maximum values listed here may cause permanent damage to the device.
Technical Specifications
50MHz
TSNP
1.65V
-40°C
-
MSL 1 - Unlimited
9GHz
6Pins
3.6V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate