Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGS15AN16E6327XTSA1
Order Code2780983
Also Known AsBGS 15AN16 E6327, SP000795644
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.780 |
10+ | €1.290 |
50+ | €1.120 |
100+ | €1.010 |
250+ | €0.800 |
500+ | €0.736 |
1000+ | €0.641 |
2500+ | €0.628 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGS15AN16E6327XTSA1
Order Code2780983
Also Known AsBGS 15AN16 E6327, SP000795644
Technical Datasheet
Frequency Min100MHz
Frequency Max3GHz
RF IC Case StyleTSNP
No. of Pins16Pins
Supply Voltage Min2.85V
Supply Voltage Max4.7V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
100MHz
RF IC Case Style
TSNP
Supply Voltage Min
2.85V
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Max
3GHz
No. of Pins
16Pins
Supply Voltage Max
4.7V
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00129
Product traceability