Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.450 |
10+ | €0.889 |
100+ | €0.566 |
500+ | €0.429 |
1000+ | €0.386 |
2500+ | €0.359 |
5000+ | €0.331 |
Product Information
Product Overview
BGSA14GN10E6327XTSA1 is a single pole quad throw (SP4T) RF antenna aperture switch optimized for low COFF enabling applications up to 6.0GHz. This single supply chip integrates on-chip CMOS logic driven by a simple, single-pin CMOS or TTL compatible control input signal. Unlike GaAs technology, the 0.1dB compression point exceeds the switch maximum input power level, resulting in linear performance at all signal levels and external DC blocking capacitors at the RF ports are only required if DC voltage is applied externally. Due to its very high RF voltage ruggedness it is suited for switching any reactive devices such as inductors and capacitors in RF matching circuits without significant losses in quality factors. Typical applications include impedance tuning, antenna tuning, inductance tuning, tunable filters.
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
- Multiple selectable switch configurations: each throw directly and independently controlled
- High bidirectional RF operating voltage of 36V in OFF state
- Low harmonic generation, 2 GPIO pins control interface
- Supply voltage range from 1.65 to 3.6V at TA=-40°C to +85°C
- No RF parameter change within supply voltage range
- Designed for high linearity and high RF voltage tuning applications
- Low COFF capacitance of 120fF at each port in OFF state
- TSNP-10-1 package
- Ambient temperature range from -40 to 85°C
Warnings
Stresses above the maximum values listed here may cause permanent damage to the device.
Technical Specifications
100MHz
TSNP
1.8V
-30°C
-
MSL 1 - Unlimited
5GHz
10Pins
3.6V
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate