Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGT24MTR11E6327XUMA1
Order Code2710088
Also Known AsBGT 24MTR11 E6327, SP001140086
Technical Datasheet
654 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.980 |
| 10+ | €11.760 |
| 25+ | €11.270 |
| 50+ | €10.600 |
| 100+ | €9.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€14.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGT24MTR11E6327XUMA1
Order Code2710088
Also Known AsBGT 24MTR11 E6327, SP001140086
Technical Datasheet
Data Rate-
RF / IF Modulation-
Frequency Min24GHz
Frequency Max26GHz
Receiving Current-
RF IC Case StyleVQFN
No. of Pins32Pins
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Transmitting Current-
Output Power (dBm)11dBm
Sensitivity dBm-
RF Transceiver ApplicationsTank Level/Police Speed Meter, Street Lighting, Intelligent Door, Motion Detector, Intruder Alarm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Silicon Germanium 24GHz transceiver MMIC.
- Fully integrated low phase noise VCO
- Switchable prescaler with 1.5GHz and 23KHz output
- On chip power and temperature sensors
- Gilbert based homodyne quadrature receiver
- Single ended RF and LO terminals
- Low noise figure NFSSB: 12dB, high conversion gain: 26dB
- High 1dB input compression point: -12dBm
- Power consumption 500mW in continuous operating mode
- 200GHz bipolar SiGe:C technology b7hf200
- Fully ESD protected device
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Data Rate
-
Frequency Min
24GHz
Receiving Current
-
No. of Pins
32Pins
Supply Voltage Max
3.465V
Output Power (dBm)
11dBm
RF Transceiver Applications
Tank Level/Police Speed Meter, Street Lighting, Intelligent Door, Motion Detector, Intruder Alarm
Operating Temperature Max
105°C
MSL
MSL 3 - 168 hours
RF / IF Modulation
-
Frequency Max
26GHz
RF IC Case Style
VQFN
Supply Voltage Min
3.135V
Transmitting Current
-
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability