Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGT60ATR24CE6327XTMA1
Order Code4057927
Also Known AsSP005350514, BGT 60ATR24C E6327
Technical Datasheet
64 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.220 |
5+ | €21.980 |
10+ | €20.730 |
50+ | €20.270 |
100+ | €18.400 |
250+ | €17.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€23.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGT60ATR24CE6327XTMA1
Order Code4057927
Also Known AsSP005350514, BGT 60ATR24C E6327
Technical Datasheet
Frequency Min58GHz
Frequency Max62GHz
Detection Range Max-
Supply Voltage Nom1.8V
Sensor Case / PackageVFWLB
Supply Voltage Range1.71V to 1.89V
No. of Pins76Pins
SSB Noise Figure Typ-
Voltage Conversion Gain Typ-
AntennaExternal
No. of Rx Antennas4Antennas
No. of Rx Antennas Max4Antennas
No. of Tx Antennas2Antennas
No. of Tx Antennas Max2Antennas
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
QualificationAEC-Q100, AEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
BGT60ATR24CE6327XTMA1 is an automotive 60GHz radar sensor, enables ultra-wide bandwidth FMCW operation in a small package. Sensor configuration and data acquisition are enabled with a digital interface and the integrated state machine enables independent data acquisition with power mode optimization for lowest power consumption. Suitable for radar frontend for gesture sensing, high resolution FMCW radars, short range sensing operations and hidden sensing applications behind radome.
- 60GHz radar sensor for FMCW operation
- 4GHz bandwidth
- 2 TX / 4 RX channels
- Digital interface for chip configuration and radar data acquisition
- Optimized power modes for low-power operation
- Integrated state machine for independent operation
- AEC-Q100/101 qualified
- Low power consumption, accurate and robust performance
- Excellent thermal management, size and space optimized solution
- 76 pin VFWLB package, temperature range from -40 to 105°C
Technical Specifications
Frequency Min
58GHz
Detection Range Max
-
Sensor Case / Package
VFWLB
No. of Pins
76Pins
Voltage Conversion Gain Typ
-
No. of Rx Antennas
4Antennas
No. of Tx Antennas
2Antennas
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
62GHz
Supply Voltage Nom
1.8V
Supply Voltage Range
1.71V to 1.89V
SSB Noise Figure Typ
-
Antenna
External
No. of Rx Antennas Max
4Antennas
No. of Tx Antennas Max
2Antennas
Operating Temperature Max
105°C
Qualification
AEC-Q100, AEC-Q101
Technical Docs (1)
Alternatives for BGT60ATR24CE6327XTMA1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
Product traceability