Print Page
Image is for illustrative purposes only. Please refer to product description.
4.401 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.890 |
5+ | €9.250 |
10+ | €8.600 |
50+ | €8.140 |
100+ | €7.520 |
250+ | €7.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€9.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGT60UTR11AIPXUMA1
Order Code4589033
Technical Datasheet
Frequency Min57.4GHz
Frequency Max63GHz
Detection Range Max15m
Supply Voltage Nom1.8V
Sensor Case / PackageVF2BGA
No. of Pins28Pins
SSB Noise Figure Typ12dB
Voltage Conversion Gain Typ-
Antenna-
No. of Rx Antennas1Antennas
No. of Rx Antennas Max1Antennas
No. of Tx Antennas1Antennas
No. of Tx Antennas Max1Antennas
Operating Temperature Min-20°C
Product Range-
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
57.4GHz
Detection Range Max
15m
Sensor Case / Package
VF2BGA
SSB Noise Figure Typ
12dB
Antenna
-
No. of Rx Antennas Max
1Antennas
No. of Tx Antennas Max
1Antennas
Product Range
-
Qualification
-
Frequency Max
63GHz
Supply Voltage Nom
1.8V
No. of Pins
28Pins
Voltage Conversion Gain Typ
-
No. of Rx Antennas
1Antennas
No. of Tx Antennas
1Antennas
Operating Temperature Min
-20°C
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability