Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSC0993NDATMA1
Order Code3227663
Product RangeOptiMOS 5 Series
Also Known AsBSC0993ND, SP001586390
Technical Datasheet
4.664 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.140 |
| 10+ | €0.751 |
| 100+ | €0.506 |
| 500+ | €0.415 |
| 1000+ | €0.363 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC0993NDATMA1
Order Code3227663
Product RangeOptiMOS 5 Series
Also Known AsBSC0993ND, SP001586390
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel17A
Continuous Drain Current Id P Channel17A
Drain Source On State Resistance N Channel0.005ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleTISON
No. of Pins8Pins
Power Dissipation N Channel2.5W
Power Dissipation P Channel2.5W
Operating Temperature Max150°C
Product RangeOptiMOS 5 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
17A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
2.5W
Product Range
OptiMOS 5 Series
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
17A
Drain Source On State Resistance N Channel
0.005ohm
Transistor Case Style
TISON
Power Dissipation N Channel
2.5W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00039
Product traceability