Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBTS3050TFDEMOBOARDTOBO1
Order Code3514664
Also Known AsSP001596278, BTS3050TF DEMOBOARD
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €32.620 |
Price for:Each
Minimum: 1
Multiple: 1
€32.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBTS3050TFDEMOBOARDTOBO1
Order Code3514664
Also Known AsSP001596278, BTS3050TF DEMOBOARD
Silicon ManufacturerInfineon
Silicon Core NumberBTS3050TF
Kit Application TypePower Management - Load Switch
Application Sub TypeLow Side Power Switch
Kit ContentsDemo Board BTS3050TF
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BTS3050TFDEMOBOARDTOBO1 is a demo board that gives the user a quick start for lab evaluation of the BTS3050TF. Suitable for engineers, hobbyists and students who want to add powerful low side switches to their projects.
- Driving one 12V resistive, capacitive or inductive load
- 1x 12V power supply, 1x 5V signal generator
- Stand-alone operation is possible
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Load Switch
Kit Contents
Demo Board BTS3050TF
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
BTS3050TF
Application Sub Type
Low Side Power Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24