Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.840 |
10+ | €4.680 |
25+ | €4.580 |
50+ | €4.340 |
100+ | €4.100 |
250+ | €3.930 |
500+ | €3.780 |
Product Information
Product Overview
BTS500151TADATMA1 is a smart high-side power switch. This 1.5mohm single channel smart high-side power switch, embedded in a PG-TO-263-7-8 package, provides protective functions and diagnosis. It contains Infineon® ReverSave™ functionality. The power transistor is built by an N-channel power MOSFET with a charge pump. It is specially designed to drive high current loads upto 80A, for applications like switched battery couplings, power distribution switches, heaters, and glow plugs, in the harsh automotive environment. It is used in applications such as resistive, inductive, and capacitive loads, replaces electromechanical relays, fuses, and discrete circuits, most suitable for applications with high current loads, such as heating systems, main switches for power distribution, start-stop power supply switch, PWM applications with low frequencies.
- One channel device, low stand-by current, 3.3V to VS level capable input pin
- Electrostatic discharge protection (ESD), optimized electromagnetic compatibility (EMC)
- Logic ground independent from load ground, very low leakage current at OUT pin
- Compatible to cranking pulse requirement (test pulse 4 of ISO 7637 and cold start pulse in LV124)
- Embedded diagnostic functions, embedded protection functions, AEC qualified
- Supply voltage range from 8V to 18V, overtemperature protection with latch
- Slew rate at OUT is 10V/µs maximum, short circuit protection with latch
- Secure load turn-OFF while device loss of GND connection, enhanced short circuit operation
- Latched status signal after short circuit or overtemperature detection
- Junction temperature range from -40°C to 150°C, PG-TO-263-7-8 package
Technical Specifications
High Side
13.5V
0.0015ohm
7Pins
Active High, Active Low
-40°C
AEC-Q100
MSL 1 - Unlimited
AEC-Q100
1Channels
135A
TO-263 (D2PAK)
Yes
1Outputs
150°C
HIC-PROFET
No SVHC (23-Jan-2024)
TO-263 (D2PAK)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate