Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €1.840 |
9000+ | €1.770 |
Product Information
Product Overview
BTT60101ERAXUMA1 is a PROFET™+ 24V single channel, smart high-side power switch. It provides protective functions and diagnosis. The power transistor is built by an N-channel vertical power MOSFET with charge pump. This device is integrated into Smart6 technology. It is specially designed to drive lamps upto 7 x P21W 24V or 2 x 75W 24V, as well as LEDs in the harsh automotive environment. It is used in applications such as resistive, inductive, and capacitive loads, replaces electromechanical relays, fuses, and discrete circuits, most suitable for loads with high inrush current, such as lamps, suitable for 12V and 24V trucks and transportation systems.
- One channel device, very low stand-by current, open load in ON and OFF
- 3.3V and 5V compatible logic inputs, electrostatic discharge protection (ESD)
- Optimized electromagnetic compatibility, logic ground independent from load ground
- Very low power DMOS leakage current in OFF state, proportional load current sense
- Short circuit to battery and ground, overtemperature, stable diagnostic signal during short circuit
- Enhanced kILIS dependency with temperature and load current, stable behaviour during undervoltage
- Secure load turn-off during logic ground disconnect with external components
- Overtemperature protection with latch, overvoltage protection with external components
- Operating voltage range from 5V to 36V, on-state resistance per channel is 22 ohm max
- Load current limitation is 90A minimum at (VS = 28V, TJ = 25°C), TDSO-14 package
Technical Specifications
High Side
36V
0.01ohm
14Pins
Active High
-40°C
AEC-Q100
No SVHC (21-Jan-2025)
TDSO
1Channels
115A
TDSO
Yes
1Outputs
150°C
-
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate