Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCDM10V2XTSA1
Order Code2986407
Also Known AsCDM10V-2, SP001684884
Technical Datasheet
3.565 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €0.522 | 
| 10+ | €0.367 | 
| 100+ | €0.286 | 
| 500+ | €0.254 | 
| 1000+ | €0.243 | 
| 2500+ | €0.230 | 
| 5000+ | €0.217 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCDM10V2XTSA1
Order Code2986407
Also Known AsCDM10V-2, SP001684884
Technical Datasheet
Topology-
LED Driver TypeIsolated
Input Voltage Min11V
Input Voltage Max25V
Output Voltage Max-
Output Current Max200µA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Device Topology-
Driver Case StyleSOT-23
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
-
Input Voltage Min
11V
Output Voltage Max
-
Switching Frequency Typ
-
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOT-23
Switching Frequency
-
LED Driver Type
Isolated
Input Voltage Max
25V
Output Current Max
200µA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
-
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability