Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCDM10VDXTSA1
Order Code2986408
Also Known AsCDM10VD, SP001619792
Technical Datasheet
1.939 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.120 |
10+ | €0.682 |
100+ | €0.435 |
500+ | €0.376 |
1000+ | €0.296 |
2500+ | €0.275 |
5000+ | €0.254 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCDM10VDXTSA1
Order Code2986408
Also Known AsCDM10VD, SP001619792
Technical Datasheet
Topology-
LED Driver TypeIsolated
Input Voltage Min11V
Input Voltage Max25V
Output Voltage Max-
Output Current Max5mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Device Topology-
Driver Case StyleSOT-23
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
-
Input Voltage Min
11V
Output Voltage Max
-
Switching Frequency Typ
-
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOT-23
Switching Frequency
-
LED Driver Type
Isolated
Input Voltage Max
25V
Output Current Max
5mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Topology
-
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability