Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €36.810 |
5+ | €35.420 |
10+ | €34.030 |
25+ | €32.950 |
50+ | €31.390 |
Product Information
Product Overview
CY15B108QN-40SXI is a 8Mb EXCELON™ LP ferroelectric RAM (F-RAM). It is a low power, 8-Mb non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other non-volatile memories. It is capable of supporting 10^15 read/write cycles, or 1000 million times more write cycles than EEPROM. It is ideal for non-volatile memory applications, requiring frequent or rapid writes. Examples range from data collection, where the number of write cycles may be critical, to demanding industrial controls where the long write time of serial flash or EEPROM can cause data loss.
- 8Mb ferroelectric random access memory (F-RAM) logically organized as 1024K × 8
- Fast serial peripheral interface (SPI), up to 40MHz frequency
- Supports SPI mode 0 (0, 0) and mode 3 (1, 1)
- Sophisticated write protection scheme, software block protection for 1/4, 1/2, or entire array
- Hardware protection using the write protect (active-low WP) pin
- Software protection using write disable (WRDI) instruction
- Dedicated 256byte special sector F-RAM, dedicated special sector write and read
- Stored content can survive up to three standard reflow soldering cycles
- 8-pin SOIC (EIAJ) package
- Industrial operating temperature range from -40⁰C to +85⁰C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8Mbit
SPI
1.8V
SOIC
Surface Mount
85°C
MSL 3 - 168 hours
1M x 8bit
40MHz
3.6V
8Pins
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate