970 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €7.350 |
10+ | €6.830 |
25+ | €6.620 |
50+ | €5.640 |
100+ | €5.570 |
250+ | €5.460 |
Product Information
Product Overview
CY15B256J-SXA is a CY15B256J 256Kbit non-volatile memory employing an advanced ferroelectric process. An F-RAM is non-volatile and performs reads and writes similar to a RAM. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by EEPROM and other non-volatile memories. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other non-volatile memories. F-RAM also exhibits much lower power during writes than EEPROM because write operations do not require an internally elevated power supply voltage for write circuits. It provides substantial benefits to users of serial EEPROM as a hardware drop-in replacement.
- 256Kbit ferroelectric random access memory (F-RAM) logically organized as 32K × 8
- NoDelay™ writes, advanced high-reliability ferroelectric process
- Fast two-wire serial interface (I²C), direct hardware replacement for serial EEPROM
- Supports legacy timings for 100KHz and 400KHz, low power consumption, 150μA standby current
- Low-voltage operation is VDD = 2.0V to 3.6V
- Automotive-A temperature is –40°C to +85°C
- 8-pin SOIC package
- It is capable of supporting 10^14 read/write cycles/10 million times more write cycles than EEPROM
- Provides substantial benefits to users of serial EEPROM as a hardware drop-in replacement
Technical Specifications
256Kbit
32K x 8bit
I2C
3.4MHz
2V
SOIC
8Pins
-40°C
-
256Kbit
32K x 8bit
I2C
3.4MHz
3.6V
SOIC
Surface Mount
85°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate