Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €233.390 |
Price for:Each
Minimum: 1
Multiple: 1
€233.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY4605
Order Code4410783
Also Known AsSP005670353
Kit Application TypeInterface
Application Sub TypeUSB 2.0 Hub Controller
Silicon ManufacturerInfineon
Silicon Core NumberCY7C65620, CY7C65630
Product Range-
Kit ContentsReference Design Board CY7C65620, CY7C65630
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY4605 is a CY7C65620 high-speed low-power USB 2.0 Compliant 2-port hub evaluation board.
- Compliance with USB 2.0
- 480/12/1.5Mbps operation
- Low-power operation for bus-powered applications
- Fit/Form/Function Compatible with CY7C65640 & CY7C65640A TetraHub(™)
- 8x8mm 56-lead QFN (quad flat no-lead) package
- Integrated components for lower BOM cost
- Individual or ganged port power switching and over current detection
- Dedicated LED ports
Contents
CY7C65620-based demonstration unit, 5VDC, 2.5A wall power supply, USB cable, Datasheet, Design & Application Notes, Hardware files, Schematics, Bill of Materials, Gerber and OrCAD source files.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Infineon
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
USB 2.0 Hub Controller
Silicon Core Number
CY7C65620, CY7C65630
Kit Contents
Reference Design Board CY7C65620, CY7C65630
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18