Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €49.600 |
Product Information
Product Overview
CY4607M is a Multi-TT HX2VL very low-power 4-Port hub development Kit. This HX2VL development kit board is a tool to demonstrate the features of HX2VL devices (CY7C65632, CY7C65634). In the initial phase of the design, this board helps developers to understand the chip features and limitations before proceeding with a complete design. HX2VL™ is Infineon’s next generation family of high performance, very low power USB 2.0 hub controllers. HX2VL has integrated upstream and downstream transceivers, a USB Serial Interface Engine (SIE), USB Hub Control and Repeater logic, and Transaction Translator (TT) logic. Infineon has also integrated external components such as voltage regulator and pull-up/pull-down resistors, reducing the overall bill of materials required to implement a USB hub system.
- Multiple transaction translator
- Compliance with USB 2.0 specification
- 480/12/1.5Mbps operation
- Very Low-power consumption
- Highly integrated solution for reduced BOM cos
- Supports internal or external voltage regulation
- Space saving 7x7mm 48-pin TQFP package
- Maximum configurability using EEPROM programming
- Individual or ganged port power switching and over current detection
Contents
CY7C65642-based USB 2.0 4-port hub board, 5VDC, 2.5A wall power supply, USB cable (A-B), Quick start guide booklet.
Technical Specifications
Interface
Infineon
-
No SVHC (21-Jan-2025)
USB 2.0 Hub Controller
CY7C65642
Development Board CY7C65642, 5VDC/2.5A Wall Power Supply, USB Cable, Quick Start Guide
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate