Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €56.240 |
Price for:Each
Minimum: 1
Multiple: 1
€56.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY4608
Order Code4410787
Also Known AsSP005670361
Kit Application TypeInterface
Application Sub TypeUSB 2.0 Hub Controller
Silicon ManufacturerInfineon
Silicon Core NumberCY7C65642
Product Range-
Kit ContentsDevelopment Board CY7C65642, 5VDC/2.5A Wall Power Supply, USB Cable, Quick Start Guide
SVHCNo SVHC (21-Jan-2025)
Product Overview
CY4608 is a HX2VL very low-power USB 2.0 compliant 4-port Hub development kit (DVK). This kit provides a reference board and documentation to evaluate, design, and manufacture low-power USB 2.0 hubs using the HX2VL hub controller family. The USB 2.0 specification requires backward compatibility therefore, the HX2VL functions with either a full-speed (12Mbits/sec) or high-speed (480Mbits/sec) USB host.
- Compliance with USB 2.0 specification
- 480/12/1.5Mbps operation
- Very low-power consumption
- Highly integrated solution for reduced BOM cost
- Supports internal or external voltage regulation
- Space saving 5x5mm 28-pin QFN package
- Maximum configurability using EEPROM programming
- Individual or ganged port power switching and over current detection
- 1GHz processor speed, 1GB RAM and 800MB free hard drive space
- Support Windows XP (SP2 or higher), Vista, or Windows 7
Contents
CY7C65632 28-QFN package based USB 2.0 4-port hub board, 5VDC, 2.5A wall power supply, USB cable (A-B), Quick start guide.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Infineon
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
USB 2.0 Hub Controller
Silicon Core Number
CY7C65642
Kit Contents
Development Board CY7C65642, 5VDC/2.5A Wall Power Supply, USB Cable, Quick Start Guide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18