Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €92.000 |
Product Information
Product Overview
CY4613 is a HX3 USB 3.0 shared link development kit. This development kit to evaluate and develop solutions with CYUSB332x family of HX3 USB 3.0 hub controllers. The kit demonstrates HX3’s Shared Link feature in a 6 port configuration and also supports ACA-Dock functionality. This kit comes integrated with the required components and the Blaster Plus software utility. Blaster Plus is a GUI based Infineon software tool to change the configuration parameters of HX3.
- Supports shared link
- Supports ACA-Dock
- Supports battery charging v1.2
- Supports ghost charging
- Configure HX3 using I2C EEPROM or I2C server mode
- Supports individual downstream port power control
- 88-pin QFN package
Contents
Development board, USB 3.0 A to Micro-B cable, 12V/3A Power Adaptor with 4 types of plugs, Quick start guide, USB 2.0 Micro-B to Micro-B cable, Jumpers (5).
Technical Specifications
Interface
Infineon
-
No SVHC (27-Jun-2018)
USB Hub Controller
CYUSB3328-88LTXC
Reference Board CYUSB3328-88LTXC, USB 3.0 A-Micro-B Cable, USB 2.0 Micro-B Cable, Adaptor, 5x Jumpers
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate