Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.810 |
10+ | €6.080 |
25+ | €5.760 |
50+ | €5.750 |
100+ | €5.500 |
250+ | €5.240 |
Product Information
Product Overview
CY62148ELL-45ZSXI is a high performance CMOS static RAM organized as 512K words by 8-bits. This device features an advanced circuit design to provide ultra-low standby current. This is ideal for providing More Battery Life™ (MoBL®) in portable applications. The device also has an automatic power-down feature that significantly reduces power consumption when addresses are not toggling. Placing the device into standby mode reduces power consumption by more than 99% when deselected (active-low CE HIGH). The eight input and output pins (I/O0 through I/O7) are placed in a high impedance state when the device is deselected (active-low CE HIGH), outputs are disabled (active-low OE HIGH), or during an active write operation (active-low CE LOW and active-low WE LOW). It is suitable for interfacing with processors that have TTL I/P levels.
- Very high speed: 45ns
- Voltage range from 4.5V to 5.5V
- Pin compatible with CY62148B
- Maximum standby current is 7µA (industrial)
- Typical active current is 3.5mA at f = 1MHz
- Easy memory expansion with active-low CE, and active-low OE features
- Automatic power-down when deselected
- Complementary metal oxide semiconductor (CMOS) for optimum speed and power
- 32-pin TSOP II package
- Industrial ambient temperature range from -40°C to +85°C
Technical Specifications
Asynchronous SRAM
512K x 8bit
32Pins
5.5V
-
-40°C
-
No SVHC (21-Jan-2025)
4Mbit
TSOP-II
4.5V
5V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for CY62148ELL-45ZSXI
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate