Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €261.040 |
Product Information
Product Overview
CY6611 is an EZ-USB™ HX3PD evaluation kit (EVK) based on the Infineon EZ-USB™ HX3PD Hub controller (CYUSB4347-BZXC). HX3PD is a family of USB 3.1 Gen 2 (10 Gbps) Type-C Hub controllers with USB Power Delivery (PD) that complies with the USB 3.1 Gen 2 specification and the latest USB Type-C and USB PD standards. CYUSB4347-BZXC is a USB-IF certified USB 3.1 Gen 2 (10 Gbps) hub silicon (TID # 5030000008). The CY6611 EVK is a 7-port evaluation kit designed to demonstrate the USB 3.1 Gen 2 hub, USB PD 3.0 and USB Battery Charging (BC 1.2) functionalities of the HX3PD controller.
- USB 3.1 Gen 2 (10Gbps) data transfer on five downstream (DS) ports (DS1-DS5)
- USB 2.0 data transfer on seven DS ports (DS1-DS7)
- USB PD 3.0 charging on Upstream (US) and DS1 port
- USB Battery Charging (BC v1.2) and Apple charging on four DS ports (DS2-DS5)
- Configure and program the HX3PD firmware
Contents
CY6611 EZ-USB™ HX3PD EVK board, 19V, 65.2W AC/DC power adapter, Full-featured USB Type-C cable, Quick start guide.
Technical Specifications
Interface
Cypress
-
No SVHC (21-Jan-2025)
USB 3.1 Type-C Hub Controller
CYUSB4347-BZXC
Evaluation Board CYUSB4347-BZXC, 19V/65.2W AC/DC Power Adapter, USB Type-C Cable, Quick Start Guide
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate