Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €22.800 |
Product Information
Product Overview
CY7113 is a EZ-PD™ PMG1-S3 prototyping kit a development platform to design products that can be powered from a high-voltage USB PD port, and also need a microcontroller with CAPSENSE™ capability to implement different features. This kit implements USB PD sink capability. It also supports two self-capacitance-based CAPSENSE™ buttons and one 5-segment slider. This is an ARM Cortex-M0+ based controller with 256KB flash and 32KB SRAM. It implements a complete Type-C USB-PD transceiver and supports 26 GPIOs of which, some of them can be re-purposed to support SCB (serial communication block) functions such as I2C, UART & SPI. CapSense is supported on 16 pins in PMG1-S3 via a CAPSENSE™ Sigma-Delta (CSD) block.
- Single phase configuration
- DC input type
- Output current range from 0.5A to 5A
- Output voltage range from 3.3V to 28V
- Supply voltage range from 3.3V to 32V
- USB topology
Contents
CY7113 EZ-PD™ PMG1-S3 prototyping board, Quick start guide.
Technical Specifications
Interface & Communication
Infineon
-
No SVHC (21-Jan-2025)
USB Microcontroller
CYPM1311-48LDXI
PMG1-S3 Prototyping Board CYPM1311-48LDXI, Quick Start Guide
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate