Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.680 |
10+ | €3.320 |
25+ | €3.050 |
50+ | €2.810 |
100+ | €2.700 |
250+ | €2.580 |
500+ | €2.510 |
Product Information
Product Overview
CY7C1021D-10VXIT is a high-performance CMOS static RAM organized as 65,536 words by 16 bits. This device has an automatic power-down feature that significantly reduces power consumption when deselected. The input and output pins (I/O0 through I/O15) are placed in a high-impedance state when the device is deselected (active-low CE HIGH), outputs are disabled (active-low OE HIGH), active-low BHE and active-low BLE are disabled (active-low BHE, active-low BLE HIGH), or during a write operation (active-low CE LOW and active-low WE LOW). Write to the device by taking chip enable (active-low CE) and write enable (active-low WE) inputs LOW. Read from the device by taking chip enable (active-low CE) and output enable (active-low OE) LOW while forcing the write enable (active-low WE) HIGH. The device is suitable for interfacing with processors that have TTL I/P levels.
- Pin and function compatible with CY7C1021B
- High speed, tAA=10ns
- VCC Operating supply current is 80mA max at 100MHz, VCC=Max, IOUT=0mA, f=fMAX=1/tRC
- Automatic CE power-down current-CMOS inputs is 3mA at Max VCC, CE>VCC-0.3V, VIN>VCC-0.3V/VIN<0.3V
- Data retention at 2.0V
- Automatic power-down when deselected, independent control of upper and lower bits
- CMOS for optimum speed and power
- Vcc is 5V ±10%
- 44-pin (400-Mil) moulded SOJ package
- Industrial ambient temperature range from -40°C to +85°C
Technical Specifications
Asynchronous SRAM
64K x 16bit
44Pins
5.5V
-
-40°C
-
No SVHC (21-Jan-2025)
1Mbit
SOJ
4.5V
5V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for CY7C1021D-10VXIT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate