Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10.460 |
10+ | €9.160 |
25+ | €7.590 |
50+ | €6.800 |
100+ | €6.280 |
250+ | €5.860 |
Product Information
Product Overview
CY7C1041G30-10ZSXI is a high-performance CMOS fast static RAM device with embedded ECC. It includes an ERR pin that signals an error detection and correction event during a read cycle. Data writes are performed by asserting the chip enable (active-low CE) and write enable (active-low WE) inputs LOW, while providing the data on I/O0 through I/O15 and address on A0 through A17 pins. Data reads are performed by asserting the chip enable (active-low CE) and output enable (active-low OE) inputs LOW and providing the required address on the address lines. The detection and correction of a single-bit error in the accessed location is indicated by the assertion of the ERR output (ERR=HIGH).
- Embedded ECC for single-bit error correction
- Active current ICC is 38mA typical
- Standby current ISB2 is 6mA typical
- 1.0V data retention
- TTL-compatible inputs and outputs
- Error indication (ERR) pin to indicate 1-bit error detection and correction
- 2.2V to 3.6V voltage range
- High speed, tAA=10ns
- 44-pin TSOP II package
- Industrial ambient temperature range from -40°C to +85°C
Technical Specifications
Asynchronous SRAM
256Kword x 16bit
44Pins
3.6V
-
-40°C
-
No SVHC (21-Jan-2025)
4Mbit
TSOP-II
2.2V
-
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate