Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.660 |
10+ | €5.270 |
25+ | €5.120 |
50+ | €4.990 |
100+ | €4.820 |
250+ | €4.700 |
Product Information
Product Overview
CY7C1041GE30-10ZSXI is a high-performance CMOS fast static RAM device with embedded ECC. This offers in single chip-enable option and in multiple pin configurations. The CY7C1041GE device includes an ERR pin that signals an error-detection and correction event during a read cycle. Data writes are performed by asserting the chip enable active-low (CE) and write enable active-low (WE) inputs LOW, while providing the data on I/O0 through I/O15 and address on A0 through A17 pins. The byte high enable active-low (BHE) and byte low enable active-low (BLE) inputs control write operations to the upper and lower bytes of the specified memory location. Active-low BHE controls I/O8 through I/O15 and active-low BLE controls I/O0 through I/O7.
- High speed tAA = 10ns, 2.2V–3.6V voltage range, 4Mbit density
- 44-pin TSOP II, process technology = 65nm, data width: 1 = × 16-bits
- ERR output single bit error indication
- Active current: ICC = 38mA typical, standby current: ISB2 = 6mA typical
- 1.0-V data retention, TTL-compatible inputs and outputs
- Error indication (ERR) pin to indicate 1-bit error detection and correction
- Industrial operating temperature rating range from –40°C to +85°C
Technical Specifications
4Mbit
4Mbit
2.2V to 3.6V
TSOP-II
44Pins
10ns
3V
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
Asynchronous SRAM
256Kword x 16bit
256Kword x 16bit
TSOP-II
3.6V
2.2V
-
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate